IUTP6X3MBL

Heilind Number:PANIUTP6X3MBL
Manufacturer:Panduit
Manufacturer Number:IUTP6X3MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP Cable / Unshielded plugs, Patch Cord with Panduit Plug Caps, 3 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IUTP6X3MBL
Color:Black
Overall Length:9.84 ft, 3 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANIUTP6X3MBL

Detailed Description

Enhance your industrial network connectivity with this high-performance Category 6A SFTP Cable. Designed for durability in demanding environments, this patch cord features unshielded plugs and Panduit Plug Caps for secure connections. With a length of 3 meters (9.84 feet), it offers ample reach for your setup. The black color and IP67 rating ensure both reliability and aesthetics, while the Category 6A classification guarantees optimal data transmission speeds. Constructed with 24 AWG stranded wire and modular plug connectors, it meets the highest industry standards. Ideal for use in wire management and Ethernet cable assemblies, this patch cord is a must-have for industrial networking applications.