| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JB1DEI-A |
| Color: | Electric Ivory |
| Overall Width: | 3.48 in, 88.5 mm |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 133 mm, 5.23 in |
| Material: | ABS |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | One-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJB1DEI-A |
JB1DEI-A
| Heilind Number: | PANJB1DEI-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | JB1DEI-A |
| ECAD Model: |
Description:
Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your wiring setup with our Single Gang One-Piece Deep Outlet Box, designed for seamless integration with Pan-Way® LD profile raceway systems. Crafted from durable ABS material, this Electric Ivory box features convenient breakouts for 1/2in, 3/4in, or 1in diameter conduits, offering versatility for your installation needs. With dimensions of 5.23in L x 3.48in W x 2.75in H, it provides ample space for your connections. The adhesive backing ensures easy mounting, while compatibility with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate adds to its functionality. Elevate your wire and cable management with this essential component, guaranteeing efficient and organized setups.

