| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JB1DWH-A |
| Color: | White |
| Overall Width: | 3.48 in, 88.5 mm |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 133 mm, 5.23 in |
| Material: | ABS |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | One-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJB1DWH-A |
JB1DWH-A
| Heilind Number: | PANJB1DWH-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | JB1DWH-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, White.
More >>Specifications
Detailed Description
Enhance your wire and cable management setup with our Single Gang One-Piece Deep Outlet Box. Designed for seamless integration with Pan-Way® LD profile raceway systems, this box features an adhesive backing for easy installation. Crafted from durable ABS material in a sleek white finish, it offers versatility with breakouts for 1/2in, 3/4in, or 1in diameter conduits. Measuring 5.23in L x 3.48in W x 2.75in H, it accommodates Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, ensuring compatibility with various configurations. Ideal for residential, commercial, or industrial applications, this outlet box combines functionality and aesthetics in one essential component of your wiring infrastructure. Rest assured, it complies with RoHS regulations for environmentally responsible manufacturing. Elevate your space with efficient and organized power and data connectivity, courtesy of our Surface Raceway Receptacles.

