| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JB1EI-A |
| Color: | Electric Ivory |
| Overall Width: | 3.34 in, 84.8 mm |
| Overall Height: | 19 mm, .75 in |
| Overall Length: | 129.3 mm, 5.09 in |
| Material: | ABS |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | One-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJB1EI-A |
JB1EI-A
| Heilind Number: | PANJB1EI-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | JB1EI-A |
| ECAD Model: |
Description:
Single gang one-piece outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.09"L x 3.34"W x 1.75"H (129.4mm x 85.0mm x 44.4mm). Breakouts for 1/2", 3/4", or 1" diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your wire and cable management system with our Single Gang One-Piece Outlet Box. Designed for seamless integration with Pan-Way® LD profile raceway, this box features an adhesive backing for easy installation. Measuring 5.09"L x 3.34"W x 1.75"H, it accommodates Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. Crafted from durable ABS material in an elegant Electric Ivory hue, it offers versatility and style. With breakouts for 1/2", 3/4", or 1" diameter conduit, it ensures compatibility with various setups. Elevate your organization and streamline your space with this essential surface raceway receptacle.

