| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JB1IW-A |
| Color: | Off-White |
| Overall Width: | 3.34 in, 85 mm |
| Overall Height: | 1.75 in, 44.4 mm |
| Overall Length: | 129.4 mm, 5.09 in |
| Material: | ABS |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | One-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJB1IW-A |
JB1IW-A
| Heilind Number: | PANJB1IW-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | JB1IW-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The single gang low-voltage one-piece outlet box with adhesive backing accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. It is for use with the Pan-Way® LD profile raceway. It measures 5.09" long x 3.34" wide x 1.75" high (129.3mm x 84.8mm x 19.1mm). It has breakouts for 1/2", 3/4", or 1" diameter conduit and is off white.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Single Gang Low-Voltage One-Piece Outlet Box. Designed to seamlessly integrate with Pan-Way® LD profile raceway systems, this box offers versatile mounting options for optimal organization. Constructed from durable ABS material in an elegant off-white finish, it not only ensures longevity but also blends seamlessly with any decor. The 5.09" x 3.34" x 1.75" dimensions provide ample space for connections, with convenient breakouts for 1/2", 3/4", or 1" diameter conduits. Perfect for residential or commercial use, this outlet box is RoHS compliant, guaranteeing environmentally friendly performance. Upgrade your wiring setup with this essential component, ideal for any project requiring efficient cable routing.

