| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JB1WH-A |
| Color: | White |
| Overall Width: | 3.34 in, 85 mm |
| Overall Height: | .08 in, 1.9 mm |
| Overall Length: | 129.4 mm, 5.09 in |
| Material: | ABS |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | One-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJB1WH-A |
JB1WH-A
| Heilind Number: | PANJB1WH-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | JB1WH-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang one-piece outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.09"L x 3.34"W x 1.75"H (129.4mm x 85.0mm x 44.4mm). Breakouts for 1/2", 3/4", or 1" diameter conduit, White.
More >>Specifications
Detailed Description
Easily install outlets with our Single Gang One-Piece Outlet Box. Featuring adhesive backing for hassle-free mounting, this box is compatible with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, making it versatile for various setups. Designed for seamless integration with Pan-Way® LD profile raceway, this box offers breakouts for 1/2", 3/4", or 1" diameter conduits, ensuring efficient cable management. Crafted from durable ABS material and finished in a sleek white shade, it blends seamlessly into any environment while providing essential connectivity solutions. RoHS compliant, this box meets high-quality and environmental standards. Perfect for organized wire and cable management, this Surface Raceway Receptacles essential is a must-have for professional installations.

