| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1DEI |
| Color: | Electric Ivory |
| Overall Width: | 3.28 in, 82.8 mm |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 127 mm, 5 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1DEI |
JBP1DEI
| Heilind Number: | PANJBP1DEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1DEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® T-45, LD2P10 (when used with JBD1), or LD profile raceway. 5.19in L x 3.45in W x 2.75in H (131.9mm x 87.7mm x 69.8mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Single Gang Two-Piece Screw Together Deep Outlet Box. Designed for optimal functionality, this box is compatible with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. It seamlessly integrates with Pan-Way® T-45, LD2P10 (when used with JBD1), or LD profile raceway systems. Crafted from durable PVC, it boasts a sturdy construction and features breakouts for 1/2in, 3/4in, or 1in diameter conduits, offering versatility in installation. The Electric Ivory color adds a sleek touch to any space, while its dimensions of 5.19in L x 3.45in W x 2.75in H make it suitable for various applications. Elevate your wire and cable management with this essential component.

