| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1EI |
| Color: | Arctic White |
| Overall Width: | 3.45 in, 87.7 mm |
| Overall Height: | 1.75 in, 44.4 mm |
| Overall Length: | 131.9 mm, 5.19 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1EI |
JBP1EI
| Heilind Number: | PANJBP1EI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1EI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use withPan-Way® LD profile raceway. 5.19"L x 3.45"W x 1.75"H (131.9mm x 87.7mm x 44.4mm). Breakouts for 1/2", 3/4", or 1" diameter conduit.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Single Gang Two-Piece Outlet Box. Designed for seamless integration with Pan-Way® LD profile raceway systems, this box offers versatile functionality. Its PVC construction ensures durability, while the Arctic White finish adds a sleek touch. With breakouts for 1/2", 3/4", or 1" diameter conduits, installation is a breeze. Compatible with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, it allows for easy customization. Measuring 5.19"L x 3.45"W x 1.75"H, this box is compact yet spacious enough to accommodate your wiring needs efficiently. Upgrade your workspace with this essential component of our Surface Raceway Receptacles collection. Rest assured, it complies with RoHS standards for eco-friendly operation.

