| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1EWH |
| Color: | White |
| Overall Width: | 3.3 in, 83.8 mm |
| Overall Height: | 1 in, 25.4 mm |
| Overall Length: | 126.7 mm, 4.99 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1EWH |
JBP1EWH
| Heilind Number: | PANJBP1EWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1EWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together extension outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White.
More >>Specifications
Detailed Description
Upgrade your wiring setup with our Single Gang Two-Piece Screw Together Extension Outlet Box. This versatile box is compatible with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, making it a seamless addition to your system. Specifically designed for use with Pan-Way® LD profile raceway, it offers convenient breakouts for 1/2in, 3/4in, or 1in diameter conduits. Crafted from durable PVC in a crisp white finish, this outlet box measures 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm), ensuring ample space for your wiring needs. Elevate your wire and cable management with this essential component.

