| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1FSEI |
| Color: | Electric Ivory |
| Overall Width: | 3.26 in, 82.7 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 127.1 mm, 5 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1FSEI |
JBP1FSEI
| Heilind Number: | PANJBP1FSEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1FSEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang power rated two-piece snap together outlet box. Box accepts Pan-Way® Snap-On Faceplates. For use with Pan-Way® T-45 or LD, LDP, LDPH, LDS profile raceways. 5.00"L x 3.26"W x 1.62"H (127.1mm x 82.7mm x 41.1mm). Breakouts for 1/2", 3/4", or 1" diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your wiring setup with our Single Gang Power Rated Two-Piece Snap Together Outlet Box, designed for seamless integration with Pan-Way® Snap-On Faceplates and compatible with Pan-Way® T-45 or LD, LDP, LDPH, LDS profile raceways. Crafted from durable PVC in a sleek Electric Ivory finish, this box measures 5.00"L x 3.26"W x 1.62"H, offering convenient breakouts for 1/2", 3/4", or 1" diameter conduit installation. Elevate your wire and cable management system with this essential Surface Raceway Receptacles component.

