| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1FSWH |
| Color: | White |
| Overall Width: | 3.26 in, 82.7 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 127.1 mm, 5 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1FSWH |
JBP1FSWH
| Heilind Number: | PANJBP1FSWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1FSWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang power rated two-piece snap together outlet box. Box accepts Pan-Way® Snap-On Faceplates. For use with Pan-Way® T-45 or LD, LDP, LDPH, LDS profile raceways. 5.00"L x 3.26"W x 1.62"H (127.1mm x 82.7mm x 41.1mm). Breakouts for 1/2", 3/4", or 1" diameter conduit.
More >>Specifications
Detailed Description
Easily enhance your cable management setup with our Single Gang Power Rated Two-Piece Outlet Box. Designed for seamless integration with Pan-Way® Snap-On Faceplates and compatible with Pan-Way® T-45 or LD, LDP, LDPH, LDS profile raceways, this box offers versatile utility. Constructed from durable PVC, it measures 5.00"L x 3.26"W x 1.62"H, with convenient breakouts for 1/2", 3/4", or 1" diameter conduit. Finished in a sleek white color, it not only provides a functional solution but also adds a clean aesthetic to your space. Perfect for surface raceway receptacles, this RoHS-compliant product is a must-have for efficient wire and cable management in any setting.

