| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1IW |
| Color: | Electric Ivory |
| Overall Width: | 3.45 in, 87.7 mm |
| Overall Height: | 1.75 in, 44.4 mm |
| Overall Length: | 131.9 mm, 5.19 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1IW |
JBP1IW
| Heilind Number: | PANJBP1IW |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1IW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use withPan-Way® LD profile raceway. 5.19in L x 3.45in W x 1.75in H (131.9mm x 87.7mm x 44.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, International White.
More >>Specifications
Detailed Description
Enhance your cable management system with our Single Gang Two-Piece Outlet Box, the perfect solution for organizing wiring in any setting. Crafted from durable PVC, this box is designed to seamlessly integrate with Pan-Way® LD profile raceways, offering versatility and convenience. Its international white finish complements any décor, while the ample dimensions of 5.19 inches in length, 3.45 inches in width, and 1.75 inches in height provide ample space for cables. With breakouts for 1/2 inch, 3/4 inch, or 1 inch diameter conduits, installation is a breeze. RoHS compliant and featuring a sleek Electric Ivory color, this box is a must-have for efficient wire and cable management.

