| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1IWH |
| Color: | Electric Ivory |
| Overall Width: | 3.38 in, 86 mm |
| Overall Height: | 2.27 in, 57.7 mm |
| Overall Length: | 130.2 mm, 5.12 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1IWH |
JBP1IWH
| Heilind Number: | PANJBP1IWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1IWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together intermediate outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.12in L x 3.38in W x 2.27in H (130.2mm x 86.0mm x 57.7mm). Breakouts for 1/2in or 3/4in diameter conduit, White.
More >>Specifications
Detailed Description
Enhance your cable management system with our Single Gang Two-Piece Screw Together Intermediate Outlet Box. Designed for use with Pan-Way® LD profile raceway, this box accommodates Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, offering versatility in installation. Its durable PVC construction ensures long-lasting performance, while the Electric Ivory finish adds a sleek touch to your setup. With breakouts for 1/2in or 3/4in diameter conduit, this box provides flexibility in routing cables. Measuring 5.12in L x 3.38in W x 2.27in H (130.2mm x 86.0mm x 57.7mm), it's the perfect solution for organizing cables in commercial or residential spaces. Upgrade your wiring duct and accessories with this essential component.

