| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP1WH |
| Color: | White |
| Overall Width: | 3.45 in, 87.7 mm |
| Overall Height: | 1.75 in, 44.4 mm |
| Overall Length: | 131.9 mm, 5.19 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANJBP1WH |
JBP1WH
| Heilind Number: | PANJBP1WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP1WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use withPan-Way® LD profile raceway. 5.19in L x 3.45in W x 1.75in H (131.9mm x 87.7mm x 44.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White.
More >>Specifications
Detailed Description
Easily install outlets with our Single Gang Two-Piece Outlet Box, designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. Crafted from durable PVC, this box is compatible with Pan-Way® LD profile raceway systems, offering versatile cable management solutions. With breakouts for 1/2in, 3/4in, or 1in diameter conduit, it ensures flexibility in installation. The sleek white finish complements any decor, while the compact dimensions of 5.19in L x 3.45in W x 1.75in H make it ideal for various applications. Trust in its quality and RoHS compliance for reliable performance. Elevate your wire and cable management setup with this essential component.

