| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2DWH |
| Color: | White |
| Overall Width: | 131.9 mm, 5.19 in |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 131.9 mm, 5.19 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2DWH |
JBP2DWH
| Heilind Number: | PANJBP2DWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2DWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Double gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.19"L x 5.19"W x 2.75"H (131.9mm x 131.9mm x 69.8mm). Breakouts for 1/2", 3/4", or 1" diameter conduit.
More >>Specifications
Detailed Description
Easily expand your wiring setup with our Double Gang Two-Piece Screw Together Deep Outlet Box. Designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate, this box is a versatile solution for organizing cables. Compatible with Pan-Way® T-45 or LD profile raceway systems, it offers convenient breakouts for 1/2", 3/4", or 1" diameter conduit. Crafted from durable PVC in a sleek white finish, this outlet box measures 5.19 inches in both width and length, with a depth of 2.75 inches. Perfect for surface raceway installations, it ensures a tidy and professional cable management solution. Rest assured, it meets RoHS compliance standards for environmentally-friendly practices. Upgrade your wire and cable management setup with this essential component.

