| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2EI |
| Color: | Electric Ivory |
| Overall Width: | 128.2 mm, 5.05 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 128.2 mm, 5.05 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2EI |
JBP2EI
| Heilind Number: | PANJBP2EI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2EI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Double gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates. For use with Pan-Way® LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Easily install double gang outlets with our two-piece screw-together outlet box, designed for use with Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates. Perfect for integrating with Pan-Way® LD profile raceway systems, this Electric Ivory box offers convenient breakouts for 1/2" or 3/4" diameter conduits. Crafted from durable PVC, it measures 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm), making it a versatile and essential component for efficient wire and cable management. Trust in its quality and compliance with RoHS standards.

