| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2FSEI |
| Color: | Electric Ivory |
| Overall Width: | 127 mm, 5 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 127 mm, 5 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Snap Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2FSEI |
JBP2FSEI
| Heilind Number: | PANJBP2FSEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2FSEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Fast-Snap Double Gang Power Rated Two-Piece Snap Together Outlet Box. Box accepts Pan-Way® Snap-On Faceplates. For use with Pan-Way® T-45 or LD profile raceway. 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm). Breakouts for 1/2", 3/4", or 1" diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance your cable management setup with the Fast-Snap™ Double Gang Power Rated Two-Piece Snap Together Outlet Box. Designed for seamless integration with Pan-Way® Snap-On Faceplates and compatible with Pan-Way® T-45 or LD profile raceway systems, this outlet box offers convenient installation and a professional finish. Featuring breakouts for 1/2", 3/4", or 1" diameter conduits, it ensures versatility in connectivity options. Constructed from durable PVC in an attractive Electric Ivory hue, it not only provides functionality but also adds aesthetic appeal to your space. With dimensions of 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm), it offers ample space for efficient cable organization. Perfect for use in various settings, this surface raceway receptacle is a must-have for streamlined wire and cable management.

