| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2FSIW |
| Color: | Off-White |
| Overall Width: | 127 mm, 5 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 127 mm, 5 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Snap Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2FSIW |
JBP2FSIW
| Heilind Number: | PANJBP2FSIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2FSIW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Double gang power rated two-piece snap together outlet box. Box accepts Pan-Way® Snap-On Faceplates. For use with Pan-Way® T-45 or LD profile raceway. 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm). Breakouts for 1/2", 3/4", or 1" diameter conduit.
More >>Specifications
Detailed Description
Enhance your wiring setup with our Double Gang Power Rated Two-Piece Snap Together Outlet Box. This versatile box is designed to seamlessly integrate with Pan-Way® Snap-On Faceplates, offering a convenient and streamlined solution for your raceway system. Crafted from durable PVC, it ensures lasting performance and stability. With dimensions of 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm) and breakouts for 1/2", 3/4", or 1" diameter conduit, it provides ample space and flexibility for your wiring needs. The off-white hue adds a sleek touch to any installation. Perfect for use with Pan-Way® T-45 or LD profile raceways, this outlet box is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PAN-OBS-20251202-2 - End of Life with Replacement. LTB 3/2/26 | Download | |||

