JBP2FSWH

Heilind Number:PANJBP2FSWH
Manufacturer:Panduit
Manufacturer Number:JBP2FSWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fast-Snap Double Gang Power Rated Two-Piece Snap Together Outlet Box. Box accepts Pan-Way® Snap-On Faceplates. For use with Pan-Way® T-45 or LD profile raceway. 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm). Breakouts for 1/2", 3/4", or 1" diameter conduit. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP2FSWH
Color:White
Overall Width:127 mm, 5 in
Overall Height:1.62 in, 41.1 mm
Overall Length:127 mm, 5 in
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Snap Outlet Box
Gang Type:Double Gang
SKU:PANJBP2FSWH

Detailed Description

Enhance your cable management system with the Fast-Snap™ Double Gang Power Rated Two-Piece Snap Together Outlet Box. Designed to seamlessly integrate with Pan-Way® Snap-On Faceplates and Pan-Way® T-45 or LD profile raceways, this box offers convenience and versatility. Its durable PVC construction ensures long-lasting performance, while its white finish adds a clean and professional touch to any installation. Featuring breakouts for 1/2", 3/4", or 1" diameter conduit, it accommodates various wiring needs with ease. Measuring 5.00"L x 6.14"W x 1.62"H (127.1mm x 155.9mm x 41.1mm), this box is perfect for double gang setups, providing ample space for efficient organization of cables. Elevate your wire and cable management setup with this essential Surface Raceway Receptacle component.