| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2SIW |
| Color: | Off-White |
| Overall Width: | 128.2 mm, 5.05 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 128.2 mm, 5.05 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Divided Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2SIW |
JBP2SIW
| Heilind Number: | PANJBP2SIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2SIW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Double gang two-piece screw together divided outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit, International White.
More >>Specifications
Detailed Description
Enhance your cable management system with our double gang two-piece screw together divided outlet box. Designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate, this box is a versatile solution for organizing your wiring setup. Compatible with Pan-Way® T-45 or LD profile raceway, it offers flexibility for various installation requirements. Measuring 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm) and featuring breakouts for 1/2" or 3/4" diameter conduit, this box caters to diverse connectivity needs. Its international white color adds a sleek touch to any environment. Crafted from durable PVC, it ensures long-lasting performance. Perfect for use in surface raceway receptacles, this two-piece divided outlet box is an essential component for efficient wire and cable management. Rest assured of its compliance with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your organization game with this essential wiring duct accessory.

