| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP2WH |
| Color: | White |
| Overall Width: | 128.2 mm, 5.05 in |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 128.2 mm, 5.05 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Double Gang |
| SKU: | PANJBP2WH |
JBP2WH
| Heilind Number: | PANJBP2WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP2WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Double gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates. For use with Pan-Way® LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit.
More >>Specifications
Detailed Description
Create a seamless and organized wiring setup with our Double Gang Two-Piece Outlet Box. Designed for easy installation, this box accommodates Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates, ensuring compatibility with various setups. Perfect for use with Pan-Way® LD profile raceway, it offers convenient breakouts for 1/2" or 3/4" diameter conduit. Crafted from durable PVC, this white outlet box measures 5.05"L x 5.05"W x 1.62"H, providing ample space for your wiring needs. Trust in its quality for efficient wire and cable management in any setting.

