| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP3DEI |
| Color: | Electric Ivory |
| Overall Width: | 131.9 mm, 5.19 in |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 177.9 mm, 7 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Three Gang |
| SKU: | PANJBP3DEI |
JBP3DEI
| Heilind Number: | PANJBP3DEI |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP3DEI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Three gang, two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates. For use with Pan-Way® LD, LDPH or T-45 surface raceway systems. 7.00in L x 5.19in W x 2.75in H (177.9mm x 131.9mm x 69.8mm). Breakouts for 1/2in, 3/4in and 1in diameter conduit, Electric Ivory.
More >>Specifications
Detailed Description
Enhance the functionality of your electrical setup with our Three Gang, Two-Piece Screw Together Deep Outlet Box. Designed to accommodate Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates, this box is perfect for use with Pan-Way® LD, LDPH, or T-45 surface raceway systems. Crafted from durable PVC, it features breakouts for 1/2in, 3/4in, and 1in diameter conduits, offering versatility in installation. The Electric Ivory color adds a sleek touch to your setup, while the generous dimensions of 7.00in L x 5.19in W x 2.75in H provide ample space for wiring organization. Upgrade your wire and cable management with this essential component.

