| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JBP3DIW |
| Color: | Off-White |
| Overall Width: | 131.9 mm, 5.19 in |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 177.9 mm, 7 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Outlet Box |
| Gang Type: | Three Gang |
| SKU: | PANJBP3DIW |
JBP3DIW
| Heilind Number: | PANJBP3DIW |
| Manufacturer: | Panduit |
| Manufacturer Number: | JBP3DIW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Three gang, two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates. For use with Pan-Way® LD, LDPH or T-45 surface raceway systems. 7.00in L x 5.19in W x 2.75in H (177.9mm x 131.9mm x 69.8mm). Breakouts for 1/2in, 3/4in and 1in diameter conduit, International White.
More >>Specifications
Detailed Description
Enhance your surface raceway system with the Three Gang Two-Piece Outlet Box, designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates. Crafted from durable PVC, this deep outlet box offers versatility with breakouts for 1/2in, 3/4in, and 1in diameter conduits, ensuring easy installation. Its International White hue complements any decor, while the 7.00in L x 5.19in W x 2.75in H dimensions provide ample space for your wiring needs. Ideal for use with Pan-Way® LD, LDPH, or T-45 surface raceway systems, this box guarantees efficient and organized cable management. Elevate your wire and cable setup with this essential component.

