JMCB-X

Heilind Number:PANJMCB-X
Manufacturer:Panduit
Manufacturer Number:JMCB-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Chaining bracket to extend J-Mod® capacity one level. Capacity: three levels maximum. For use with all single-level mounting brackets listed below.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JMCB-X
Color:Natural
Overall Width:1.96 in, 49.7 mm
Overall Height:161.8 mm, 6.37 in
Overall Length:1.96 in, 49.7 mm
Material:Zinc Plated Steel
Height:161.8 mm, 6.37 in
Width:1.96 in, 49.7 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Mod Cable Support
SKU:PANJMCB-X

Detailed Description

Easily expand the capacity of your J-Mod® with this convenient Chaining Bracket, designed to add an extra level for enhanced organization. Crafted from durable zinc-plated steel in a natural finish, it ensures reliable support for cables and conduits. With a maximum capacity of three levels, it offers versatility for various mounting needs. Pair it with any single-level mounting bracket from our selection for seamless installation. Perfect for managing and securing cables in industrial or commercial settings, this J-Mod Cable Support accessory is a must-have for efficient wire and cable management.