| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JMJH2-X20 |
| Color: | Black |
| Overall Width: | 3.41 in, 86.6 mm |
| Overall Height: | 4.75 in, 120.6 mm |
| Overall Length: | 3.41 in, 86.6 mm |
| Material: | Nylon 6.6 |
| Height: | 120.6 mm, 4.75 in |
| Width: | 86.6 mm, 3.41 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Mod Cable Support |
| SKU: | PANJMJH2-X20 |
JMJH2-X20
Specifications
Detailed Description
Enhance your cable management system with our innovative J Hook featuring snap lock attachments, designed for seamless integration with a variety of brackets. Crafted from durable nylon 6.6 in a sleek black finish, this versatile accessory offers a reliable solution for organizing and supporting cables. With an overall width of 3.41 inches and height of 4.75 inches, it provides ample space for secure placement. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your wiring setup with this essential J-Mod Cable Support, a must-have for any professional installer or DIY enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2018 | 2017-10-17-1 - Due to recent process improvements, updated Nylon material will be used to manufacture the J-MOD J-hooks. This update will result in the static load changing from 30 lbs to 25 lbs. The J-MOD J-Hooks will still be UL/CSA Approved and Suitable for use in Air Handling Spaces. | Download | |||

