JMSBCB87-1-X

Heilind Number:PANJMSBCB87-1-X
Manufacturer:Panduit
Manufacturer Number:JMSBCB87-1-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Single-level screw-on beam clamp bracket for use with flanges up to 3/4 (19.1mm) thick.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JMSBCB87-1-X
Color:Natural
Mount Type:Hammer-on Beam Clamp
Overall Width:1.96 in, 49.7 mm
Overall Height:8.43 in, 214.1 mm
Overall Length:1.96 in, 49.7 mm
Material:Galvanized Steel
Height:214.1 mm, 8.43 in
Width:1.96 in, 49.7 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Mod Cable Support
SKU:PANJMSBCB87-1-X

Detailed Description

Easily secure cables with our Single-level Screw-On Beam Clamp Bracket, designed for effortless installation on flanges up to 3/4 inches thick. Crafted from durable galvanized steel, this natural-colored bracket ensures reliable support for cable management. Its hammer-on beam clamp mount type offers convenience, while the compact dimensions of 1.96 x 8.43 x 1.96 inches make it suitable for various applications. Trust in the quality of our Cable & Conduit J-Hooks product line, specifically the J-Mod Cable Support, to streamline your wire and cable organization needs. Explore our range of Cable Clips, Clamps & Supports for comprehensive wiring conduit and accessories solutions.