JMSBCB87-3-X

Heilind Number:PANJMSBCB87-3-X
Manufacturer:Panduit
Manufacturer Number:JMSBCB87-3-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Three-level screw-on beam clamp bracket for use with flanges up to 3/4 (19.1mm) thick. Maximum capacity of six J Hooks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JMSBCB87-3-X
Color:Natural
Mount Type:Hammer-on Beam Clamp
Overall Width:1.96 in, 49.7 mm
Overall Height:19.97 in, 456.5 mm
Overall Length:1.96 in, 49.7 mm
Material:Galvanized Steel
Height:17.97 in, 456.5 mm
Width:1.96 in, 49.7 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Mod Cable Support
SKU:PANJMSBCB87-3-X

Detailed Description

Easily secure cables with our Three-Level Screw-On Beam Clamp Bracket, designed for use with flanges up to 3/4 inch thick. Constructed from durable galvanized steel, this bracket features a hammer-on beam clamp for secure attachment. With a maximum capacity of six J Hooks, it offers versatile cable management solutions. The natural finish complements any workspace, while the compact dimensions of 1.96 inches in width and length, and 17.97 inches in height, make it ideal for various applications. Trust in this reliable Cable & Conduit J-Hooks product for efficient wire and cable management.