| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP131CP-L20 |
| Color: | Black |
| Overall Width: | 2.9 in, 73.3 mm |
| Overall Height: | 6 in, 151.8 mm |
| Overall Length: | 2.9 in, 73.3 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 151.8 mm, 6 in |
| Width: | 73.3 mm, 2.9 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP131CP-L20 |
JP131CP-L20
| Heilind Number: | PANJP131CP-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP131CP-L20 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
J-PRO Cable support system, with c-purlin clip for use with vertical flanges up to 1/4 (6.4mm) thick, 1.31 (33.3mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. Specifically designed for vertical flanges up to 1/4 inch thick, this innovative solution offers a maximum bundle capacity of 1.31 inches. Crafted from durable nylon 6.6 with metal attachments, these black clips come in a convenient 50-piece package. Perfect for organizing and securing cables in industrial or commercial settings, our J-PRO system guarantees efficient and tidy wire management. Upgrade your workspace with this essential accessory from our Cable & Conduit J-Hooks collection.

