| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP131SBC87RBL20 |
| Color: | Black |
| Mount Type: | Screw-on Beam Clamp |
| Overall Width: | 3.72 in, 94.6 mm |
| Overall Height: | 6.03 in, 153.2 mm |
| Overall Length: | 3.72 in, 94.6 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 6.03 in, 153.2 mm |
| Width: | 94.6 mm, 3.72 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP131SBC87RBL20 |
JP131SBC87RBL20
| Heilind Number: | PANJP131SBC87RBL20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP131SBC87RBL20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 3/4 (19.1mm) thick, rotates 360 degrees, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, designed for seamless installation on flanges up to 3/4" thick. This versatile system features a rotating 360-degree beam clamp for optimal positioning. With a maximum bundle capacity of 1.31", it efficiently manages cables. Crafted from durable nylon 6.6 with metal attachments, it ensures long-lasting performance. Each package contains 50 pieces, making it ideal for large-scale projects. The sleek black finish complements any setup, while the screw-on beam clamp mount type offers easy installation. Trust in our Cable & Conduit J-Hooks for reliable wire and cable management solutions. Elevate your workspace with our J-Pro Cable Support System.

