| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP131UF100-L20 |
| Color: | Black |
| Overall Width: | 2.5 in, 64.2 mm |
| Overall Height: | 3.3 in, 84.9 in |
| Overall Length: | 2.5 in, 64.2 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 84.9 mm, 3.3 in |
| Width: | 2.5 in, 64.2 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP131UF100-L20 |
JP131UF100-L20
| Heilind Number: | PANJP131UF100-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP131UF100-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with underfloor clamp for use with pedestal support 7/8 square or 1 1/8 - 1 3/8 in diameter, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. Designed for seamless integration with pedestal supports measuring 7/8 square or 1 1/8 - 1 3/8 inches in diameter, this system ensures secure and organized routing. With a maximum bundle capacity of 1.31 inches, it can accommodate multiple cables efficiently. Crafted from durable nylon 6.6 with metal attachments, each unit guarantees long-lasting performance. The sleek black finish adds a professional touch to any setup. This package includes 50 pieces, making it ideal for large-scale projects. Trust in our Cable & Conduit J-Hooks for reliable and versatile wire management solutions. Upgrade to the J-PRO system and experience the difference.

