| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP131W-L2 |
| Color: | Red |
| Mount Type: | Wall Mount |
| Overall Width: | 2.36 in, 59.9 mm |
| Overall Height: | 3.33 in, 84.6 in |
| Overall Length: | 2.36 in, 59.9 mm |
| Material: | Nylon 6.6 |
| Height: | 3.33 in, 84.6 mm |
| Width: | 2.36 in, 59.9 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP131W-L2 |
JP131W-L2
| Heilind Number: | PANJP131W-L2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP131W-L2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable organization with the J-PRO Cable Support System, designed for convenient wall mount applications. Crafted from durable nylon 6.6 with metal attachments, each support boasts a vibrant red hue and can accommodate a maximum bundle capacity of 1.31 inches (33.3 mm). Featuring a single 1/4 inch (M6) mounting hole for easy installation using a user-supplied screw, this pack of 50 ensures you have an ample supply for various setups. Perfect for maintaining tidy and secure cable arrangements, these J-PRO supports are a must-have for any wiring project. Elevate your wire and cable management with this essential component from Cable & Conduit J-Hooks.

