| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP131WP2B-L20 |
| Color: | Black |
| Mount Type: | Wall Mount for Powder Actuated Fasteners |
| Overall Width: | 2.5 in, 63.5 mm |
| Overall Height: | 4.8 in, 121.9 mm |
| Overall Length: | 2.5 in, 63.5 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 4.8 in, 121.9 mm |
| Width: | 2.5 in, 63.5 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP131WP2B-L20 |
JP131WP2B-L20
| Heilind Number: | PANJP131WP2B-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP131WP2B-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for powder actuated installation on walls, one 5/32 (M4) mounting hole for user supplied fasteners, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Easily secure cables on walls with the J-PRO Cable support system, designed for powder actuated installation. Each support features a single 5/32 (M4) mounting hole for user-supplied fasteners, ensuring a sturdy attachment. With a maximum bundle capacity of 1.31 inches (33.3 mm), these supports are perfect for organizing cables in any setting. Made of durable nylon 6.6 with metal attachments, they guarantee long-lasting performance. This package includes 50 pieces in sleek black, making it a versatile and essential tool for wire and cable management. Perfect for use in various applications, these J-PRO Cable Supports are a reliable solution for securing and organizing cables efficiently.

