JP2CMB-L

Heilind Number:PANJP2CMB-L
Manufacturer:Panduit
Manufacturer Number:JP2CMB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

J-Pro Cable Support System with Ceiling Mount, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JP2CMB-L
Color:White
Mount Type:Ceiling Mount
Overall Width:5.8 in, 147.3 mm
Overall Height:4.8 in, 120.7 mm
Overall Length:5.8 in, 147.3 mm
Material:Nylon 6.6
Height:4.8 in, 120.7 mm
Width:147.3 mm, 5.8 in
Product:Cable & Conduit J-Hooks
Product Type:J-Pro Cable Support
SKU:PANJP2CMB-L

Detailed Description

Elevate your cable management game with the J-Pro Cable Support System. Designed for seamless installation on ceilings, this white support system offers a sleek solution for organizing wires. Made from durable Nylon 6.6, it ensures long-lasting performance. With a width of 147.3 mm and a height of 120.7 mm, it provides ample space for secure cable placement. Ideal for use in various settings, from homes to offices, this J-Pro support system guarantees tidy and efficient wire management. Upgrade your space with this essential accessory.