| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2CMB-L20 |
| Color: | Black |
| Mount Type: | Ceiling Mount |
| Overall Width: | 5.8 in, 147.3 mm |
| Overall Height: | 4.8 in, 120.7 mm |
| Overall Length: | 5.8 in, 147.3 mm |
| Material: | Nylon 6.6 |
| Height: | 4.8 in, 120.7 mm |
| Width: | 5.8 in, 147.3 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2CMB-L20 |
JP2CMB-L20
| Heilind Number: | PANJP2CMB-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2CMB-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with ceiling mount bracket that has one 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting hole, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with the J-PRO Cable Support System. This innovative solution features a ceiling mount bracket with versatile mounting options, including 3/16 (M5), 1/4 (M6), and 3/8 (M10) holes, ensuring secure installation. With a maximum bundle capacity of 2.00 inches (50.8mm), it effectively organizes cables in any setting. Crafted from durable nylon 6.6 with metal attachments, it guarantees long-lasting performance. Each package includes 50 pieces in sleek black, making it perfect for both professional and DIY projects. Designed by Cable & Conduit J-Hooks, this product is a must-have in your wire and cable management toolkit.

