| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2CP-L20 |
| Color: | Black |
| Overall Width: | 4.1 in, 103.3 mm |
| Overall Height: | 7 in, 178.3 mm |
| Overall Length: | 4.1 in, 103.3 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 7 in, 178.3 mm |
| Width: | 103.3 mm, 4.1 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2CP-L20 |
JP2CP-L20
| Heilind Number: | PANJP2CP-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2CP-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with c-purlin clip for use with vertical flanges up to 1/4 (6.4mm) thick, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with the J-PRO Cable Support System, designed for seamless organization and support. This innovative system features a c-purlin clip for secure attachment to vertical flanges up to 1/4 inch thick, ensuring stability for your cables. With a maximum bundle capacity of 2.00 inches, it can accommodate various cable sizes with ease. Crafted from durable nylon 6.6 with metal attachments, it guarantees long-lasting performance. The sleek black finish adds a professional touch to any setup. Each package contains 50 pieces, making it ideal for large-scale projects. Trust in the J-PRO Cable Support System for efficient and reliable wire management solutions.

