| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2DW-L |
| Color: | Natural |
| Mount Type: | Drop Wire |
| Overall Width: | 3.7 in, 92.9 mm |
| Overall Height: | 6 in, 152.9 mm |
| Overall Length: | 3.7 in, 92.9 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 152.9 mm, 6 in |
| Width: | 3.7 in, 92.9 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2DW-L |
JP2DW-L
| Heilind Number: | PANJP2DW-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2DW-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with clip for use with #12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm), 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with the J-PRO Cable support system, featuring a convenient clip designed for effortless attachment to #12 wires and threaded rods up to 3/8 inches in diameter. This versatile system accommodates bundle capacities of up to 2.00 inches, providing ample space for efficient cable management. Crafted from durable nylon 6.6 with metal attachments, it ensures long-lasting performance. The natural color blends seamlessly with any environment, while the package of 50 pieces offers convenience for large-scale installations. Ideal for Drop Wire mounting, this J-Pro Cable Support is a must-have for streamlined wire and cable management in various settings.

