| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2DW-L2 |
| Color: | Red |
| Mount Type: | Drop Wire |
| Overall Width: | 3.7 in, 92.9 mm |
| Overall Height: | 6 in, 152.9 mm |
| Overall Length: | 3.7 in, 92.9 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 6 in, 152.9 mm |
| Width: | 92.9 mm, 3.7 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2DW-L2 |
JP2DW-L2
| Heilind Number: | PANJP2DW-L2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2DW-L2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with clip for use with #12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm), 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. This innovative solution features a convenient clip designed for effortless installation with #12 wire and threaded rods up to 3/8 inches in diameter or 1/8 to 1/4 inches in width. Boasting a maximum bundle capacity of 2.00 inches, it's perfect for organizing and securing cables in various applications. Crafted from durable nylon 6.6 with sturdy metal attachments, each unit ensures reliable performance. The vibrant red hue adds a pop of color while enhancing visibility. Sold in a package of 50, these cable supports are a must-have for any wiring project. Suitable for Drop Wire mounting, they offer versatility and ease of use. With an overall width and height of 3.7 inches and 152.9 mm, respectively, and a length of 3.7 inches, they provide ample space for cable organization. Trust in our Cable & Conduit J-Hooks for top-quality products that streamline your wire and cable management needs.

