| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2DW-L20 |
| Color: | Black |
| Mount Type: | Drop Wire |
| Overall Width: | 3.7 in, 92.9 mm |
| Overall Height: | 6 in, 152.9 mm |
| Overall Length: | 3.7 in, 92.9 mm |
| Material: | Nylon 6.6 |
| Height: | 152.9 mm, 6 in |
| Width: | 3.7 in, 92.9 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2DW-L20 |
JP2DW-L20
| Heilind Number: | PANJP2DW-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2DW-L20 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with clip for use with #12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm), 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, designed for effortless installation and optimal wire management. This versatile solution features a convenient clip for secure attachment to #12 wire and threaded rods up to 3/8 inches in diameter, or 1/8 to 1/4 inches in width. With a maximum bundle capacity of 2.00 inches, it accommodates multiple cables efficiently. Crafted from durable nylon 6.6 with metal attachments, it ensures long-lasting performance. The sleek black finish complements any setting, while the drop wire mount type offers flexibility in placement. Measuring at 3.7 inches in width, 6 inches in height, and 3.7 inches in length, it provides ample support for your cable management needs. Certified RoHS compliant, this product is both high-quality and environmentally friendly, making it an essential addition to any wire and cable management setup.

