| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2SBC50-L20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 5.5 in, 139.6 mm |
| Overall Height: | 5.8 in, 146.6 mm |
| Overall Length: | 5.5 in, 139.6 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 5.8 in, 146.6 mm |
| Width: | 5.5 in, 139.6 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2SBC50-L20 |
JP2SBC50-L20
| Heilind Number: | PANJP2SBC50-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2SBC50-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. Designed for easy installation on beams up to 1/2 inch thick, this system features a durable nylon 6.6 construction with sturdy metal attachments in a sleek black finish. With a maximum bundle capacity of 2 inches, it's perfect for organizing and securing cables in various settings. Each package includes 50 pieces, ensuring you have an ample supply for your project. The innovative hammer-on beam clamp mount type simplifies setup, making it ideal for professionals and DIY enthusiasts alike. Trust in our Cable & Conduit J-Hooks for top-notch quality and performance in wire and cable management.

