| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2SBC50RB-L |
| Color: | Natural |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 5.5 in, 139.6 mm |
| Overall Height: | 5.8 in, 146.6 mm |
| Overall Length: | 5.5 in, 139.6 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 146.6 mm, 5.8 in |
| Width: | 139.6 mm, 5.5 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2SBC50RB-L |
JP2SBC50RB-L
| Heilind Number: | PANJP2SBC50RB-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2SBC50RB-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, rotates 360 degrees, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. Designed for efficiency and versatility, this system features a screw-on beam clamp suitable for flanges up to 1/2 inch thick, allowing for easy installation. With a 360-degree rotation capability, it offers flexibility in positioning. Made from durable nylon 6.6 with metal attachments, it ensures long-lasting performance. The natural color blends seamlessly into any environment, while the 50-piece package quantity caters to your bulk needs. Perfect for organizing cables with a maximum bundle capacity of 2 inches, it is a must-have for any wire management setup. Trust in our Cable & Conduit J-Hooks for top-quality products that streamline your workflow.

