| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2SBC87RB-L20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 4.84 in, 123 mm |
| Overall Height: | 6.96 in, 177 mm |
| Overall Length: | 4.84 in, 123 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 6.96 in, 177 mm |
| Width: | 123 mm, 4.84 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2SBC87RB-L20 |
JP2SBC87RB-L20
| Heilind Number: | PANJP2SBC87RB-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2SBC87RB-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 3/4 (19.1mm) thick, rotates 360 degrees, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management with the J-PRO Cable support system, designed for seamless organization. This innovative solution features a screw-on beam clamp, suitable for flanges up to 3/4" thick, ensuring sturdy and reliable installation. With a 360-degree rotation capability, it offers flexibility in positioning. Crafted from durable nylon 6.6 with metal attachments, it guarantees longevity and strength. The black finish adds a sleek touch to any setup. Each package contains 50 pieces, making it ideal for large-scale projects. Trust in the J-PRO for efficient and secure cable bundling, with a maximum capacity of 2.00" (50.8mm), it's perfect for professional wire management.

