| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2UF100-L20 |
| Color: | Black |
| Overall Width: | 3.1 in, 79.4 mm |
| Overall Height: | 4.7 in, 119.1 mm |
| Overall Length: | 3.1 in, 79.4 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 119.1 mm, 4.7 in |
| Width: | 3.1 in, 79.4 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2UF100-L20 |
JP2UF100-L20
| Heilind Number: | PANJP2UF100-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2UF100-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with underfloor clamp for use with pedestal support 7/8 square or 1 1/8 - 1 3/8 in diameter, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Introducing the J-PRO Cable support system, designed for seamless integration with pedestal supports measuring 7/8 square or 1 1/8 - 1 3/8 inches in diameter. With a maximum bundle capacity of 2.00 inches (50.8mm), this system is perfect for organizing and securing cables in any setting. Each unit is crafted from durable nylon 6.6 with metal attachments, ensuring long-lasting performance. Packaged in sets of 50, these black cable supports are a must-have for any wire management setup. With an overall width of 3.1 inches (79.4 mm) and height of 4.7 inches (119.1 mm), they provide ample space for efficient cable routing. Stay compliant with RoHS regulations while streamlining your cable management with this essential product.

