| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2W-L |
| Color: | Natural |
| Mount Type: | Wall Mount |
| Overall Width: | 3.5 in, 88.9 mm |
| Overall Height: | 119.4 mm, 4.7 in |
| Overall Length: | 3.5 in, 88.9 mm |
| Material: | Nylon 6.6 |
| Height: | 119.4 mm, 4.7 in |
| Width: | 3.5 in, 88.9 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2W-L |
JP2W-L
| Heilind Number: | PANJP2W-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2W-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, designed for efficient wall mount applications. Crafted from durable nylon 6.6 with metal attachments, this system ensures secure cable management. Featuring a single 1/4 (M6) mounting hole for easy installation using user-supplied screws, it accommodates bundles of up to 2.00 inches (50.8mm) in capacity. The natural finish complements any setup, while the 50-piece package quantity offers convenience for large-scale projects. Perfect for wire and cable management, these J-PRO supports are essential for maintaining a tidy and organized workspace.

