| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2W-L6 |
| Color: | Blue |
| Mount Type: | Wall Mount |
| Overall Width: | 3.5 in, 88.9 mm |
| Overall Height: | 4.7 in, 119.4 mm |
| Overall Length: | 3.5 in, 88.9 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 4.7 in, 119.4 mm |
| Width: | 3.5 in, 88.9 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2W-L6 |
JP2W-L6
| Heilind Number: | PANJP2W-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2W-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, blue, 50 pc. package quantity.
More >>Specifications
Detailed Description
Introducing the J-PRO Cable Support System, designed for efficient wall mount applications. Featuring a sturdy construction of nylon 6.6 with metal attachments, this system ensures durability and reliability. It offers a convenient 1/4 (M6) mounting hole for easy installation using a user-supplied screw. With a generous 2.00 (50.8mm) maximum bundle capacity, it accommodates cables of various sizes, making it ideal for organizing and securing wiring setups. Each package contains 50 pieces of these blue cable supports, providing ample coverage for your project needs. Trust in the Cable & Conduit J-Hooks' J-Pro Cable Support for efficient wire and cable management in any setting.

