| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP2WP2B-L20 |
| Color: | Black |
| Mount Type: | Wall Mount for Powder Actuated Fasteners |
| Overall Width: | 3.7 in, 94 m |
| Overall Height: | 6.1 in, 155.9 mm |
| Overall Length: | 3.7 in, 94 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 155.9 mm, 6.1 in |
| Width: | 3.7 in, 94 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP2WP2B-L20 |
JP2WP2B-L20
| Heilind Number: | PANJP2WP2B-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP2WP2B-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for powder actuated installation on walls, one 5/32 (M4) mounting hole for user supplied fasteners, 2.00 (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Easily secure cables with the J-PRO Cable Support System, designed for efficient powder actuated installation on walls. Each support features a single 5/32 (M4) mounting hole for user-supplied fasteners, ensuring a sturdy hold. With a maximum bundle capacity of 2.00 inches (50.8mm), it accommodates multiple cables. Crafted from durable nylon 6.6 with metal attachments, this pack of 50 supports is essential for organizing and protecting cables in any setting. The sleek black design seamlessly integrates into any environment. Trust in the Cable & Conduit J-Hooks for reliable wire and cable management solutions, perfect for various applications in the wiring industry.

