| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4CMB-X20 |
| Color: | Black |
| Mount Type: | Ceiling Mount |
| Overall Width: | 9.5 in, 240.7 mm |
| Overall Height: | 7.7 in, 196.6 mm |
| Overall Length: | 9.5 in, 240.7 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 196.6 mm, 7.7 in |
| Width: | 240.7 mm, 9.5 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4CMB-X20 |
JP4CMB-X20
| Heilind Number: | PANJP4CMB-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4CMB-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with ceiling mount bracket that has one 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting hole, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with the J-PRO Cable Support System, featuring a durable nylon 6.6 construction with metal attachments for added strength. This 10-piece package includes ceiling mount brackets with versatile 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting holes, offering easy installation options. With a generous 4.00" (101.6mm) maximum bundle capacity, it's perfect for organizing cables in any setting. The sleek black design adds a professional touch, while the overall dimensions of 240.7mm x 196.6mm x 240.7mm (9.5 in x 7.7 in x 9.5 in) provide ample space for cable management. Trust in the J-PRO Cable Support System for efficient and secure wire routing in your space.

