JP4DW-X20

Heilind Number:PANJP4DW-X20
Manufacturer:Panduit
Manufacturer Number:JP4DW-X20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

J-Pro Cable Support System Drop Wire and Threaded Rod Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JP4DW-X20
Color:Black
Mount Type:Drop Wire
Overall Width:6.8 in, 172.7 mm
Overall Height:9.24 in, 234.7 mm
Overall Length:6.8 in, 172.7 mm
Material:Nylon 6.6
Height:234.7 mm, 9.24 in
Width:6.8 in, 172.7 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Pro Cable Support
SKU:PANJP4DW-X20

Detailed Description

Effortlessly secure your cables with the J-Pro Cable Support System Drop Wire and Threaded Rod Clip. This sleek black clip, crafted from durable Nylon 6.6, offers reliable support for your wiring. Designed for easy installation, it features a Drop Wire mount type, making it ideal for a variety of applications. With an overall width and length of 172.7 mm (6.8 in) and a height of 234.7 mm (9.24 in), it provides ample space for organizing cables. Trust in this essential accessory from Cable & Conduit J-Hooks to streamline your wire management setup, available in the Wiring Conduit & Accessories category.