| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4SBC50-X20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 8.6 in, 219.4 mm |
| Overall Height: | 8.7 in, 222.2 mm |
| Overall Length: | 8.6 in, 219.4 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 8.7 in, 222.2 mm |
| Width: | 8.6 in, 219.4 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4SBC50-X20 |
JP4SBC50-X20
| Heilind Number: | PANJP4SBC50-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4SBC50-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Introducing the J-PRO Cable Support System, a versatile solution for efficient cable management. Designed with a screw-on beam clamp for easy installation on flanges up to 1/2 inch thick, this system can securely hold cables with a maximum bundle capacity of 4.00 inches. Crafted from durable nylon 6.6 with metal attachments, it ensures long-lasting performance in black finish. Each package contains 10 pieces, making it ideal for various applications. The hammer-on beam clamp mount type offers flexibility, while the overall dimensions of 219.4mm x 222.2mm x 219.4mm provide ample space for cable organization. Perfect for use in Wire & Cable Management, this J-Pro Cable Support is a reliable choice for professionals in need of efficient cable routing solutions.

