| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4SBC50RB-X |
| Color: | Natural |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 8.49 in, 215.5 mm |
| Overall Height: | 9.95 in, 252.9 mm |
| Overall Length: | 8.49 mm, 215.5 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 9.95 in, 252.9 mm |
| Width: | 215.5 mm, 8.49 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4SBC50RB-X |
JP4SBC50RB-X
| Heilind Number: | PANJP4SBC50RB-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4SBC50RB-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, rotates 360 degrees, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 10 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, featuring a convenient screw-on beam clamp designed for use with flanges up to 1/2 inch thick. With a 360-degree rotation capability, it offers versatile installation options. This pack of 10 supports is constructed from durable nylon 6.6 with metal attachments for reliable performance. The natural color blends seamlessly with any environment. Each support can accommodate bundles up to 4 inches in diameter, providing ample space for efficient cable management. Perfect for securing cables in place, this J-PRO system is a must-have for any wiring project.

