| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4SBC50RB-X20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 8.49 in, 215.5 mm |
| Overall Height: | 9.95 in, 252.9 mm |
| Overall Length: | 8.49 mm, 215.5 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 9.95 in, 252.9 mm |
| Width: | 215.5 mm, 8.49 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4SBC50RB-X20 |
JP4SBC50RB-X20
| Heilind Number: | PANJP4SBC50RB-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4SBC50RB-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, rotates 360 degrees, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our J-PRO Cable support system, featuring a convenient screw-on beam clamp for secure attachment to flanges up to 1/2 inch thick. Its 360-degree rotation capability ensures flexible positioning, while the 4.00-inch max bundle capacity accommodates various cable sizes. Crafted from durable nylon 6.6 with metal attachments, this black support system comes in a package of 10 for convenience. Ideal for Wire & Cable Management, the J-PRO Cable Support guarantees reliable organization and stability in any setting.

